OmronB3U-3000PM-BSwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.59N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Ultra-Small | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 1.59 | |
| 0.7 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 0.5 | |
| 3.4 | |
| IP40 | |
| Right Angle | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 3 | |
| 2.5 | |
| 1.2 | |
| 0.022 | |
| 4 | |
| 3.2 | |
| 1.2 | |
| Silver |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
