OmronB3SN-3112PSwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 24VDC 50000Cycles 1.57N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 50000 | |
| 50000 | |
| 1.57 | |
| Ivory | |
| 2 | |
| 6.75 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.5 | |
| 4 | |
| IP67 | |
| Straight | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 6 | |
| 6 | |
| 2 | |
| 0.2 | |
| 6.5 | |
| 7 | |
| 3.1 | |
| Gold |
This B3SN-3112P tactile switch from Omron is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3SN-3112P tactile switch has a j-bend termination style. This round button actuator is ivory. This product is 6.5 mm long, 3.1 mm tall and 7 mm deep. The maximum DC voltage rating is 24 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
