OmronB3S-1100PSwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 500000 | |
| 500000 | |
| 1.57 | |
| Ivory | |
| 0.8 | |
| 2 | |
| 7.95 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.5 | |
| 4.5 | |
| IP67 | |
| Straight | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 6.6 | |
| 6 | |
| 3.4 | |
| 0.3 | |
| 9 | |
| 4.3 |
The B3S-1100P tactile switch from Omron lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3S-1100P tactile switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 9 mm deep. This ivory round button actuator is 0.8 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
