OmronB3M-6009Switch Tactile
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 0.69N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 500 | |
| 2000000 | |
| 0.69 | |
| 0.8 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| 5 | |
| Straight | |
| -25 | |
| 70 | |
| Bulk | |
| 6 | |
| 6 | |
| 6.5 | |
| 0.27 | |
| 6 | |
| 6 | |
| 7.3 |
This B3M-6009 tactile switch from Omron makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3M-6009 tactile switch has a PC pin termination style. This button actuator is 0.8 mm long. The maximum DC voltage rating is 12 VDC. This product is 6 mm long, 7.3 mm tall and 6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
