OmronB3J-2100Switch Tactile

Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole

Apply pressure and turn your circuit on with this hinged B3J-2100 tactile switch from Omron. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3J-2100 tactile switch has a PC pin termination style. This product is 12 mm long, 10.3 mm tall and 18 mm deep. This black hinge button actuator is 6.8 mm long. The maximum DC voltage rating is 24 VDC.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Manufacturer Lead Time:
    36 weeks
    • Price: $3.269
    1. 1+$3.269
    2. 4200+$2.877

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.