OmronB3FS-1002PSwitch Tactile

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R

Wow! This B3FS-1002P tactile switch from Omron is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3FS-1002P tactile switch has a gull wing termination style. This ivory flat plunger actuator is 0.5 mm long. This product is 6.3 mm long, 3.1 mm tall and 8 mm deep. The maximum DC voltage rating is 24 VDC.

Import TariffMay apply to this part

Total In Stock: 8,815 parts

Regional Inventory: 126

    Total$0.45Price for 1

    126 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      36 weeks
      Minimum Of :
      1
      Maximum Of:
      126
      Country Of origin:
      China
         
      • Price: $0.4465
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      China
      • In Stock: 126 parts
      • Price: $0.4465
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 8,689 parts
      • Price: $0.4321

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.