OmronB3FS-4055PSwitch Tactile

Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 2.55N SMD T/R

Wow! This B3FS-4055P tactile switch from Omron is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3FS-4055P tactile switch has a gull wing termination style. This projected plunger actuator is 3 mm long. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 7.3 mm tall and 15 mm deep.

4,064 parts: Ships in 4 days

    Total$1.28Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4,064 parts
      • Price: $1.28

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.