OmronB3FS-1012PSwitch Tactile
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Flat Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 300000 | |
| 1.47 | |
| Ivory | |
| 1.7 | |
| 2 | |
| 8 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1 | |
| 4.5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 6.3 | |
| 6 | |
| 2.6 | |
| 0.2 | |
| 6.3 | |
| 8 | |
| 4.3 | |
| Silver |
Apply pressure and turn your circuit on with this B3FS-1012P tactile switch from Omron. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3FS-1012P tactile switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This ivory flat plunger actuator is 1.7 mm long. This product is 6.3 mm long, 4.3 mm tall and 8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
