OmronB3F-1006Switch Tactile
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 50000Cycles 4.9N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| SPST | |
| Flat Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 50000 | |
| 50000 | |
| 4.9 | |
| Red | |
| 0.9 | |
| 2 | |
| 6.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 6 | |
| 6 | |
| 3.4 | |
| 0.25 | |
| 6 | |
| 7.7 | |
| 4.3 | |
| Silver |
This miniature B3F1006 tactile switch from Omron is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F1006 tactile switch has a PC pin termination style. This red flat plunger actuator is 0.9 mm long. The maximum DC voltage rating is 24 VDC. This product is 6 mm long, 4.3 mm tall and 7.7 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
