OmronB3F-5100Switch Tactile

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 10000000Cycles 1.27N Thru-Hole Bag

Turn on or off your circuit simply by applying pressure to this miniature B3F-5100 tactile switch from Omron. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F-5100 tactile switch has a PC pin termination style. This product is 13.2 mm long, 4.3 mm tall and 13.8 mm deep. This blue flat plunger actuator is 0.8 mm long. The maximum DC voltage rating is 24 VDC.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    36 weeks
    • Price: $0.4743
    1. 1+$0.4743
    2. 2500+$0.3958

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.