25-50% Off
OmronB3F-5001Switch Tactile
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 10000000Cycles 1.27N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| SPST | |
| Flat Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 10000000 | |
| 10000000 | |
| 1.27 | |
| Blue | |
| 0.8 | |
| 2 | |
| 12.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 12 | |
| 12 | |
| 3.5 | |
| 0.85 | |
| 12 | |
| 13.8 | |
| 4.3 | |
| Gold |
Want to use a force of pressure to turn on your circuit? Check out this miniature B3F-5001 tactile switch from Omron. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F-5001 tactile switch has a PC pin termination style. This product is 12 mm long, 4.3 mm tall and 13.8 mm deep. This blue flat plunger actuator is 0.8 mm long. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
