OmronB3F-1102-GSwitch Tactile
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 300000Cycles 1.76N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| SPST | |
| Round Plunger | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 300000 | |
| 300000 | |
| 1.76 | |
| Yellow | |
| 1.6 | |
| 2 | |
| 6.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 6 | |
| 6 | |
| 3.4 | |
| 0.25 | |
| 7.7 | |
| 4.3 | |
| Gold |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
