| EU RoHS | Compliant |
| ECCN (US) | 5A991g. |
| Part Status | Unconfirmed |
| HTS | 8541.60.00.80 |
| Automotive | No |
| PPAP | No |
| Transmitter Band (MHz) | 859 to 894 |
| Receiver Band (MHz) | 814 to 849 |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB) | 42 |
| Minimum Transmitter to Receiver Isolation @ Receiver Band (dB) | 50 |
| Minimum Transmitter to Antenna Attenuation (dB) | 20 |
| Minimum Antenna to Receiver Attenuation (dB) | 15 |
| Typical Transmitter Ripple (dB) | 1.3 |
| Typical Receiver Ripple (dB) | 0.7 |
| Maximum Input Power | 28dBm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 95 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 9 |
| Supplier Package | SMD |
| Pin Count | 9 |