TDKB39401-B3742-H110SAW Filters
SAW Filter RF 400MHz 3dB 50Ohm SMD 6 Pin DCC6E Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.60.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| 400M | |
| 50Ohm | |
| 3 | |
| 3 | |
| Surface Mount | |
| 6 | |
| 1.2 | |
| -45 | |
| 125 | |
| DCC6E | |
| 3 | |
| 3 | |
| 1 |
Easily convert electrical signals into mechanical waves with this rf B39401B3742H110 SAW filter from EPCOS. This SAW filter has a minimum operating temperature of -45 °C and a maximum of 125 °C. It has 6 terminals. This product is 3 mm long, 1 mm tall and 3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

