| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 600 |
| Peak Average Forward Current (A) | 0.9@Ta=45°C |
| Peak RMS Reverse Voltage (V) | 380 |
| Peak Non-Repetitive Forward Surge Current (A) | 45 |
| Maximum Forward Voltage (V) | 1 |
| Peak Reverse Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Mounting | Through Hole |
| Package Height | 5.6(Max) mm |
| Package Width | 8.84(Max) mm |
| Package Length | 9.86(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case WOG |
| Pin Count | 4 |