| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Single | |
| 80 | |
| 3 | |
| 100 | |
| 0.79 | |
| 500 | |
| 100(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode B380-13-F rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

