| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 60 |
| Single | |
| 60 | |
| 3 | |
| 100 | |
| 0.7 | |
| 100 | |
| 90°C/W(Typ) | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 5.91 |
| Package Length | 6.86 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode B360-13-F rectifier from Diodes Zetex. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

