| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.59.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 50 |
| Single | |
| 50 | |
| 3 | |
| 100 | |
| 0.7 | |
| 100 | |
| 90°C/W(Typ) | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode B350-13-F rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

