TDKB32933A3105M000Capacitor Film
Cap Film Suppression X2 1uF 305VAC PET 20%( 26.5 X 12 X 22mm) Radial 22.5mm 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| EMI Suppression | |
| 1uF | |
| 20% | |
| 305VAC | |
| PET | |
| High Stability of Capacitance Value|X2 Safety Approval Up to 22uF | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26.5 X 12 X 22 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 26.5(Max) | |
| 12(Max) | |
| 22(Max) | |
| 0.8 | |
| 6 | |
| 22(Max) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

