TDKB32924C3105K000Capacitor Film
Cap Film Suppression X2 1uF 630VDC/305VAC PP 10%( 31.5 X 11 X 19mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 1uF | |
| 10% | |
| 630VDC|305VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 31.5 X 11 X 19 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 31.5(Max) | |
| 11(Max) | |
| 19(Max) | |
| 0.8 | |
| 6 | |
| 19(Max) |
This emi suppression B32924C3105K000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. The B32924C3105K000 part has a radial termination style. Its capacitance value is 1uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31.5(Max) mm long, 19(Max) mm tall and 11(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

