TDKB32923C3105M000Capacitor Film
Cap Film Suppression X2 1uF 630VDC/305VAC PP 20%( 26.5 X 11 X 20.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 1uF | |
| 20% | |
| 630VDC|305VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26.5 X 11 X 20.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 26.5(Max) | |
| 11(Max) | |
| 20.5(Max) | |
| 0.8 | |
| 6 | |
| 20.5(Max) |
This emi suppression B32923C3105M000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 20%. This product is 26.5(Max) mm long, 20.5(Max) mm tall and 11(Max) mm deep. The B32923C3105M000 part has a radial termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

