TDKB32922C3684M189Capacitor Film
Cap Film Suppression X2 0.68uF 630VDC/305VAC PP 20%( 18 X 11 X 18.5mm) Radial Plastic Rectangular Can 15mm 110°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.68uF | |
| 20% | |
| 630VDC|305VAC | |
| PP | |
| Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 11 X 18.5 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 18(Max) | |
| 11(Max) | |
| 18.5(Max) | |
| 0.8 | |
| 18.5(Max) |
This emi suppression B32922C3684M189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.68uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The B32922C3684M189 part has a radial termination style. It has a tolerance of 20%. This product is 18(Max) mm long, 18.5(Max) mm tall and 11(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

