TDKB32922C3104M189Capacitor Film
Cap Film Suppression X2 0.1uF 630VDC/305VAC PP 20%( 18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.1uF | |
| 20% | |
| 630VDC|305VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 5 X 10.5 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 18(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 0.8 | |
| 10.5(Max) |
This emi suppression B32922C3104M189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. The B32922C3104M189 part has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

