TDKB32921C3683M189Capacitor Film
Cap Film Suppression X2 0.068uF 630VDC/305VAC PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.068uF | |
| 20% | |
| 630VDC|305VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| X2 | |
| 13 X 6 X 12 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 13(Max) | |
| 6(Max) | |
| 12(Max) | |
| 0.6 | |
| 12(Max) |
This emi suppression B32921C3683M189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This product is 13(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.068uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%. The B32921C3683M189 part has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

