Top Purchased

TDKB32921C3104M189Capacitor Film

Cap Film Suppression X2 0.1uF 630VDC/305VAC PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C T/R

This emi suppression B32921C3104M189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The B32921C3104M189 part has a radial termination style. It has a tolerance of 20%. This product is 13(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.1uF.

Total In Stock: 79,870 parts

Regional Inventory: 78,100

    Total$165.66Price for 1100

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1770
      Country Of origin:
      India
         
      • Price: $0.1335
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      India
      • In Stock: 1,770 parts
      • Price: $0.1335

    78,100 In stock: Ships in 3 days

    • (1100)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2451+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      India
      • In Stock: 78,100 parts
      • Price: $0.1506

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.