TDKB32914A5155MCapacitor Film

Cap Film Suppression X1 1.5uF 1000VDC/530VAC PP 20% (31.5 X 22 X 36.5mm) Radial 27.5mm 110°C Bulk

This emi suppression B32914A5155M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 530 VAC. This part has a maximum operating temperature of 110 °C. The B32914A5155M part has a radial termination style. This product is 31.5(Max) mm long, 36.5(Max) mm tall and 22(Max) mm deep. Its capacitance value is 1.5uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 20%.

Import TariffMay apply to this part

2,750 parts: Ships in 2 days

    Total$1.68Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      India
      • In Stock: 2,750 parts
      • Price: $1.677

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.