TDKB32911B3223M189Capacitor Film
Cap Film Suppression X1 0.022uF 760VDC/330VAC PP 20%( 13 X 5 X 11mm) Radial 10mm 110°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.022uF | |
| 20% | |
| 760VDC|330VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| X1 | |
| 13 X 5 X 11 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 13(Max) | |
| 5(Max) | |
| 11(Max) | |
| 0.6 | |
| 6 | |
| 11(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost emi suppression B32911B3223M189 plastic film capacitor from EPCOS. It can withstand a voltage of 330 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. Its capacitance value is 0.022uF. It has a tolerance of 20%. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. The B32911B3223M189 polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
