TDKB32911A3103KCapacitor Film

Cap Film Suppression X1 0.01uF 760VDC/330VAC PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk

An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is emi suppression B32911A3103K plastic film capacitor provided from EPCOS. It can withstand a voltage of 330 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. It has a tolerance of 10%. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. The B32911A3103K polypropylene film capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 4000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.3351
    1. 1+$0.3351
    2. 20000+$0.2580

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.