TDKB32776P6106K000Capacitor Film
Cap Film 10uF 630V PP 10%( 42 X 18 X 32.5mm) Radial Plastic Rectangular Can 37.5mm 0.007 Ohm 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 10uF | |
| 10% | |
| 630VDC | |
| 0.007 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 42 X 18 X 32.5 | |
| Straight | |
| -40 | |
| 125 | |
| Bulk | |
| 42(Max) | |
| 18(Max) | |
| 32.5(Max) | |
| 1 | |
| 6 | |
| 32.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

