TDKB32774D8126KCapacitor Film

Cap Film 12uF 800V PP 10%( 31.5 X 22 X 36.5mm) Radial Plastic Rectangular Can 27.5mm 0.0068 Ohm 105°C Bulk

This B32774D8126K plastic film capacitor from EPCOS is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 800 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. The B32774D8126K polypropylene film capacitor has a radial termination style. This product is 31.5(Max) mm long, 36.5(Max) mm tall and 22(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 12uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.

Import TariffMay apply to this part

2,275 parts: Ships tomorrow

    Total$4.91Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2539+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Brazil
      • In Stock: 2,275 parts
      • Price: $4.910

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.