TDKB32774D1505KCapacitor Film
Cap Film 5uF 1300V PP 10%( 31.5 X 22 X 36.5mm) Radial 27.5mm 0.0098 Ohm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 5uF | |
| 10% | |
| 1300VDC | |
| 0.0098 | |
| PP | |
| High Reliability|Long Useful Life|Self Healing | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 22 X 36.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 31.5(Max) | |
| 22(Max) | |
| 36.5(Max) | |
| 0.8 | |
| 6 | |
| 36.5(Max) |
This B32774D1505K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1300 VDC. This part has a maximum operating temperature of 85 °C. Its capacitance value is 5uF. This product is 31.5(Max) mm long, 36.5(Max) mm tall and 22(Max) mm deep. The B32774D1505K part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

