TDKB32674D6475KCapacitor Film

Cap Film 4.7uF 630V PP 10%( 31.5 X 22 X 36.5mm) Radial Plastic Rectangular Can 27.5mm 0.006 Ohm 105°C Automotive Bulk

This B32674D6475K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|350VAC. This part has a maximum operating temperature of 100 °C. This product is 31.5(Max) mm long, 36.5(Max) mm tall and 22(Max) mm deep. The B32674D6475K part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 4.7uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 640
  • Manufacturer Lead Time:
    16 weeks
    • Price: $2.757
    1. 1+$2.757
    2. 3200+$2.252

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.