TDKB32674D1225KCapacitor Film
Cap Film 2.2uF 750V PP 10%( 31.5 X 18 X 27.5mm) Radial Plastic Rectangular Can 27.5mm 0.0113 Ohm 105°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Film | |
| 2.2uF | |
| 10% | |
| 750VDC | |
| 0.0113 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 18 X 27.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 31.5(Max) | |
| 18(Max) | |
| 27.5(Max) | |
| 0.8 | |
| 6 | |
| 27.5(Max) |
This B32674D1225K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 750 VDC|375VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31.5(Max) mm long, 27.5(Max) mm tall and 18(Max) mm deep. Its capacitance value is 2.2uF. The B32674D1225K part has a radial termination style. It has a tolerance of 10%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
