25-50% Off
TDKB32672L8562JCapacitor Film
Cap Film 0.0056uF 2000V PP 5%( 18 X 6 X 11mm) Radial Wound 15mm 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.0056uF | |
| 5% | |
| 2000VDC|700VAC | |
| PP | |
| High Peak Current|High Peak Voltage for Short Time Periods|High Pulse Withstand Capability|Very Small Dimensions | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6 X 11 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 18(Max) | |
| 6(Max) | |
| 11(Max) | |
| 1.9 | |
| 0.8 | |
| 6 | |
| 11(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost B32672L8562J plastic film capacitor from EPCOS. It can withstand a voltage of 2000 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. The B32672L8562J polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.0056uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
