TDKB32672L8152J000Capacitor Film
Cap Film 0.0015uF 2000V PP 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.0015uF | |
| 5% | |
| 2000VDC|700VAC | |
| PP | |
| High Peak Current|High Peak Voltage for Short Time Periods|High Pulse Withstand Capability|Very Small Dimensions | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5 X 10.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 18(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 1.5 | |
| 0.8 | |
| 6 | |
| 10.5(Max) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
