TDKB32656S7224K564Capacitor Film
Cap Film 0.22uF 1250V PP 10%( 42 X 14 X 25mm) Screw Mount Lug Plastic Cylindrical Can 0.0115 Ohm 100°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Snubber | |
| 0.22uF | |
| 10% | |
| 1250VDC|500VAC | |
| 0.0115 | |
| PP | |
| Plastic Cylindrical Can | |
| Screw Mount | |
| Lug | |
| 42 X 14 X 25 | |
| -55 | |
| 100 | |
| Bulk | |
| 42(Max) | |
| 14(Max) | |
| 25(Max) |
This snubber B32656S7224K564 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC|500VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.22uF. This product is 42(Max) mm long, 25(Max) mm tall and 14(Max) mm deep. The B32656S7224K564 part has a lug terminal termination style. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
