TDKB32654A6684JCapacitor Film
Cap Film 0.68uF 630V PP 5%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.68uF | |
| 5% | |
| 630VDC|250VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 11 X 21 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 31.5(Max) | |
| 11(Max) | |
| 21(Max) | |
| 10 | |
| 0.8 | |
| 6 | |
| 21(Max) |
The low cost of this B32654A6684J plastic film capacitor from EPCOS makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 630 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This product is 31.5(Max) mm long, 21(Max) mm tall and 11(Max) mm deep. It has a tolerance of 5%. The B32654A6684J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.68uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

