TDKB32621A222JCapacitor Film
Cap Film 0.0022uF 1000V PP 5% (13 X 4 X 7mm) Radial Stacked 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.40 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0022uF | |
| 5% | |
| 500VAC|1000VDC | |
| PP | |
| Stacked | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 7 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 13(Max) | |
| 4(Max) | |
| 7(Max) | |
| 0.5 | |
| 7(Max) |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this pulse B32621A222J plastic film capacitor from EPCOS will do just that! It can withstand a voltage of 1000 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 13(Max) mm long, 7(Max) mm tall and 4(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. The B32621A222J polypropylene film capacitor has a radial termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

