Reduced Price
TDKB32620J222J189Capacitor Film
Cap Film 0.0022uF 1000V PP 5% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0022uF | |
| 5% | |
| 1000VDC|600VAC | |
| PP | |
| Stacked | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 5 X 10.5 | |
| Straight | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 0.5 | |
| 10.5(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This pulse B32620J222J189 plastic film capacitor from EPCOS will work great. It can withstand a voltage of 1000 VDC|600VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This product is 10(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.0022uF. The B32620J222J189 polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

