TDKB32529C8103JCapacitor Film
Cap Film 0.01uF 630V PET 5%( 7.5 X 5 X 10mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.01uF | |
| 5% | |
| 630VDC|400VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.5 X 5 X 10 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.5(Max) | |
| 5(Max) | |
| 10(Max) | |
| 0.54 | |
| 0.5 | |
| 6 | |
| 10(Max) |
This B32529C8103J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The B32529C8103J part has a radial termination style. This product is 7.5(Max) mm long, 10(Max) mm tall and 5(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.01uF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

