Reduced Price
TDKB32529C684J289Capacitor Film
Cap Film 0.68uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.68uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.3 X 4.5 X 9.5 | |
| Straight | |
| -55 | |
| 125 | |
| Ammo | |
| 7.3(Max) | |
| 4.5(Max) | |
| 9.5(Max) | |
| 0.46 | |
| 0.5 | |
| 6 | |
| 9.5(Max) |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this B32529C684J289 plastic film capacitor from EPCOS is perfect. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.3(Max) mm long, 9.5(Max) mm tall and 4.5(Max) mm deep. The B32529C684J289 polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.68uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

