TDKB32529C684J189Capacitor Film
Cap Film 0.68uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.68uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| High Pulse Strength | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.3 X 4.5 X 9.5 | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3(Max) | |
| 4.5(Max) | |
| 9.5(Max) | |
| 0.46 | |
| 0.5 | |
| 9.5(Max) |
This B32529C684J189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 0.68uF. This product is 7.3(Max) mm long, 9.5(Max) mm tall and 4.5(Max) mm deep. The B32529C684J189 part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

