TDKB32529C473JCapacitor Film

Cap Film 0.047uF 63V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200

This B32529C473J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The B32529C473J part has a radial termination style. Its capacitance value is 0.047uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep.

Import TariffMay apply to this part

7 parts: Ships in 2 days

    Total$0.04Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2053+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Brazil
      • In Stock: 7 parts
      • Price: $0.0433

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.