TDKB32529C3223JCapacitor Film

Cap Film 0.022uF 250V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk

This B32529C3223J plastic film capacitor from EPCOS comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The B32529C3223J polypropylene film capacitor has a radial termination style. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.022uF. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.

Import TariffMay apply to this part

4,000 parts: Ships tomorrow

    Total$0.20Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2517+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Brazil
      • In Stock: 4,000 parts
      • Price: $0.1970

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.