TDKB32529C1222K289Capacitor Film

Cap Film 0.0022uF 100V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo

This B32529C1222K289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. The B32529C1222K289 part has a radial termination style. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.

No Stock Available

Quantity Increments of 3200 Minimum 12800
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.0620
    1. 1+$0.0620
    2. 64000+$0.0468

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.