TDKB32529C1104J289Capacitor Film
Cap Film 0.1uF 100V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.1uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| High Pulse Strength | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.3 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 125 | |
| Ammo | |
| 7.3(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.2 | |
| 0.5 | |
| 6.5(Max) |
This B32529C1104J289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. The B32529C1104J289 part has a radial termination style. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.1uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

