TDKB32529C105J289Capacitor Film

Cap Film 1uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125°C Ammo Automotive AEC-Q200

This B32529C105J289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The B32529C105J289 part has a radial termination style. Its capacitance value is 1uF. This product is 7.3(Max) mm long, 9.5(Max) mm tall and 4.5(Max) mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

2,710 parts: Ships in 2 days

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2710
      Country Of origin:
      Brazil
         
      • Price: $0.1394
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Brazil
      • In Stock: 2,710 parts
      • Price: $0.1394

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.