TDKB32523Q1475KCapacitor Film
Cap Film 4.7uF 100V PET 10%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 4.7uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 7 X 16 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 26.5(Max) | |
| 7(Max) | |
| 16(Max) | |
| 4.8 | |
| 0.8 | |
| 6 | |
| 16(Max) |
This B32523Q1475K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 10%. This product is 26.5(Max) mm long, 16(Max) mm tall and 7(Max) mm deep. Its capacitance value is 4.7uF. The B32523Q1475K part has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

