TDKB32522C3474K000Capacitor Film
Cap Film 0.47uF 250V PET 10%( 18 X 6 X 11mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.47uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6 X 11 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 18(Max) | |
| 6(Max) | |
| 11(Max) | |
| 1.9 | |
| 0.8 | |
| 6 | |
| 11(Max) |
This B32522C3474K000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.47uF. The B32522C3474K000 part has a radial termination style. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

