TDKB32521C6473JCapacitor Film

Cap Film 0.047uF 400V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125°C Bulk

This B32521C6473J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 5%. Its capacitance value is 0.047uF. The B32521C6473J part has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 4000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.1914
    1. 1+$0.1914
    2. 20000+$0.1534

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.